
SN74HC191DR | |
|---|---|
DigiKey Part Number | 296-14841-2-ND - Tape & Reel (TR) 296-14841-1-ND - Cut Tape (CT) 296-14841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC191DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC191DR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,57236 Kč | 1 643,09 Kč |
| 500 | 6,27462 Kč | 3 137,31 Kč |
| 1 000 | 6,13625 Kč | 6 136,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,77193 Kč | 14 429,83 Kč |
| 5 000 | 5,61629 Kč | 28 081,45 Kč |
| 7 500 | 5,53835 Kč | 41 537,62 Kč |
| 12 500 | 5,45199 Kč | 68 149,88 Kč |
| 17 500 | 5,40150 Kč | 94 526,25 Kč |
| 25 000 | 5,35297 Kč | 133 824,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


