Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC191D,653

DigiKey Part Number
1727-74HC191D,653TR-ND - Tape & Reel (TR)
1727-74HC191D,653CT-ND - Cut Tape (CT)
1727-74HC191D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC191D,653
Description
IC BINARY COUNTER 4-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC191D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
39 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,18900 Kč81,89 Kč
257,33240 Kč183,31 Kč
1006,38340 Kč638,34 Kč
2505,93068 Kč1 482,67 Kč
5005,65812 Kč2 829,06 Kč
1 0005,50631 Kč5 506,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,91782 Kč12 294,55 Kč
5 0004,78145 Kč23 907,25 Kč
7 5004,71310 Kč35 348,25 Kč
12 5004,63743 Kč57 967,88 Kč
17 5004,59320 Kč80 381,00 Kč
25 0004,55064 Kč113 766,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč