
SN74HC165DBR | |
|---|---|
DigiKey Part Number | 296-23151-2-ND - Tape & Reel (TR) 296-23151-1-ND - Cut Tape (CT) 296-23151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165DBR |
Description | IC SHIFT REGTR COMP 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,63132 Kč | 1 157,83 Kč |
| 500 | 4,41042 Kč | 2 205,21 Kč |
| 1 000 | 4,24076 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07844 Kč | 8 156,88 Kč |
| 4 000 | 3,95503 Kč | 15 820,12 Kč |
| 6 000 | 3,89321 Kč | 23 359,26 Kč |
| 10 000 | 3,82474 Kč | 38 247,40 Kč |
| 14 000 | 3,78472 Kč | 52 986,08 Kč |
| 20 000 | 3,74625 Kč | 74 925,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









