MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

SN74HC125NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC125NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC125NSRE4 |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,44692 Kč | 8 893,84 Kč |
| 4 000 | 4,31436 Kč | 17 257,44 Kč |
| 6 000 | 4,24793 Kč | 25 487,58 Kč |
| 10 000 | 4,17436 Kč | 41 743,60 Kč |
| 14 000 | 4,13135 Kč | 57 838,90 Kč |
| 20 000 | 4,08999 Kč | 81 799,80 Kč |
| 50 000 | 4,00094 Kč | 200 047,00 Kč |
| Unit Price without VAT: | 4,44692 Kč |
|---|---|
| Unit Price with VAT: | 5,38077 Kč |





