
SN74HC125ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC125ANSRTR-ND - Tape & Reel (TR) 296-SN74HC125ANSRCT-ND - Cut Tape (CT) 296-SN74HC125ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC125ANSR |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,20900 Kč | 102,09 Kč |
| 25 | 9,16920 Kč | 229,23 Kč |
| 100 | 8,01790 Kč | 801,79 Kč |
| 250 | 7,46940 Kč | 1 867,35 Kč |
| 500 | 7,13806 Kč | 3 569,03 Kč |
| 1 000 | 7,02102 Kč | 7 021,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,64107 Kč | 13 282,14 Kč |
| 4 000 | 6,45651 Kč | 25 826,04 Kč |
| 6 000 | 6,36401 Kč | 38 184,06 Kč |
| 10 000 | 6,26155 Kč | 62 615,50 Kč |
| 14 000 | 6,20172 Kč | 86 824,08 Kč |
| 20 000 | 6,14413 Kč | 122 882,60 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |

