14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC126ANSR

DigiKey Part Number
296-SN74HC126ANSRTR-ND - Tape & Reel (TR)
296-SN74HC126ANSRCT-ND - Cut Tape (CT)
296-SN74HC126ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC126ANSR
Description
IC BUFFER NON-INVERTING 6V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
EDA/CAD Models
SN74HC126ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,44692 Kč8 893,84 Kč
4 0004,31436 Kč17 257,44 Kč
6 0004,24793 Kč25 487,58 Kč
10 0004,17436 Kč41 743,60 Kč
14 0004,13135 Kč57 838,90 Kč
20 0004,08999 Kč81 799,80 Kč
50 0004,00094 Kč200 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC