SN74HC10QPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 30 376
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 266
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 786
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 200
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 99 270
Unit Price: 23,73000 Kč
Datasheet
NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10QPWREP

DigiKey Part Number
296-22296-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC10QPWREP
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10QPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC10QPWRG4Q1Texas Instruments30 376296-23852-1-ND13,65000 KčParametric Equivalent
74HC10PW,112Nexperia USA Inc.2661727-8324-ND7,56000 KčParametric Equivalent
74HC10PW,118Nexperia USA Inc.3 7861727-6576-1-ND6,72000 KčParametric Equivalent
74HC10PW-Q100JNexperia USA Inc.2 2001727-74HC10PW-Q100JCT-ND6,72000 KčParametric Equivalent
MC74HC10ADTR2Gonsemi99 270488-MC74HC10ADTR2GCT-ND23,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,74508 Kč55 490,16 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74508 Kč
Unit Price with VAT:33,57155 Kč