
SN74HC10QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23852-2-ND - Tape & Reel (TR) 296-23852-1-ND - Cut Tape (CT) 296-23852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC10QPWRG4Q1 |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč |
| 10 | 9,63300 Kč | 96,33 Kč |
| 25 | 8,63880 Kč | 215,97 Kč |
| 100 | 7,54840 Kč | 754,84 Kč |
| 250 | 7,02828 Kč | 1 757,07 Kč |
| 500 | 6,71452 Kč | 3 357,26 Kč |
| 1 000 | 6,58947 Kč | 6 589,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24315 Kč | 12 486,30 Kč |
| 4 000 | 6,06807 Kč | 24 272,28 Kč |
| 6 000 | 5,98041 Kč | 35 882,46 Kč |
| 10 000 | 5,88323 Kč | 58 832,30 Kč |
| 14 000 | 5,82647 Kč | 81 570,58 Kč |
| 20 000 | 5,77186 Kč | 115 437,20 Kč |
| Unit Price without VAT: | 13,52000 Kč |
|---|---|
| Unit Price with VAT: | 16,35920 Kč |

