
MC74HC10ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC10ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC10ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC10ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC10ADTR2G |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC10ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,59103 Kč | 8 977,58 Kč |
| 5 000 | 3,26588 Kč | 16 329,40 Kč |
| 7 500 | 3,10076 Kč | 23 255,70 Kč |
| 12 500 | 2,91567 Kč | 36 445,88 Kč |
| 17 500 | 2,80633 Kč | 49 110,78 Kč |
| 25 000 | 2,70024 Kč | 67 506,00 Kč |
| 62 500 | 2,61636 Kč | 163 522,50 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |




