NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10PW-Q100J

DigiKey Part Number
1727-74HC10PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC10PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC10PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC10PW-Q100J
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC10PW,112Nexperia USA Inc.2661727-8324-ND7,56000 KčParametric Equivalent
74HC10PW,118Nexperia USA Inc.3 7861727-6576-1-ND6,72000 KčParametric Equivalent
SN74HC10PWRochester Electronics, LLC15 1512156-SN74HC10PW-ND20,79000 KčSimilar
SN74HC10PWRTexas Instruments9 866296-31778-1-ND9,03000 KčSimilar
SN74HC10PWTTexas Instruments21 000296-SN74HC10PWTTR-ND11,08360 KčSimilar
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,66200 Kč46,62 Kč
254,14920 Kč103,73 Kč
1003,56970 Kč356,97 Kč
2503,29416 Kč823,54 Kč
5003,12828 Kč1 564,14 Kč
1 0002,99159 Kč2 991,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,84750 Kč7 118,75 Kč
5 0002,76061 Kč13 803,05 Kč
7 5002,71709 Kč20 378,17 Kč
12 5002,66888 Kč33 361,00 Kč
17 5002,64072 Kč46 212,60 Kč
25 0002,61361 Kč65 340,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč