NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10PW

DigiKey Part Number
296-SN74HC10PW-ND
Manufacturer
Manufacturer Product Number
SN74HC10PW
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC10PWRTexas Instruments9 866296-31778-1-ND9,03000 KčParametric Equivalent
SN74HC10PWTTexas Instruments21 000296-SN74HC10PWTTR-ND11,08360 KčParametric Equivalent
SN74HC10QPWREPTexas Instruments0296-22296-2-ND27,74508 KčParametric Equivalent
SN74HC10QPWRG4Q1Texas Instruments30 376296-23852-1-ND13,65000 KčParametric Equivalent
74HC10PW,112Nexperia USA Inc.2661727-8324-ND7,56000 KčUpgrade
In-Stock: 2 666
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
9011,95022 Kč1 075,52 Kč
18011,33544 Kč2 040,38 Kč
27011,02785 Kč2 977,52 Kč
54010,57678 Kč5 711,46 Kč
1 08010,20542 Kč11 021,85 Kč
2 5209,83956 Kč24 795,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

12 485In Stock
Ships from Rochester Electronics, LLC