
SN74HC10PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC10PWTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC10PWT |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10PWT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC10PWR | Texas Instruments | 9 866 | 296-31778-1-ND | 9,03000 Kč | Parametric Equivalent |
| SN74HC10PWT | Texas Instruments | 21 000 | 296-SN74HC10PWTTR-ND | 11,08360 Kč | Parametric Equivalent |
| SN74HC10QPWREP | Texas Instruments | 0 | 296-22296-2-ND | 27,74508 Kč | Parametric Equivalent |
| SN74HC10QPWRG4Q1 | Texas Instruments | 30 376 | 296-23852-1-ND | 13,65000 Kč | Parametric Equivalent |
| 74HC10PW,112 | Nexperia USA Inc. | 266 | 1727-8324-ND | 7,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| Unit Price without VAT: | 11,08360 Kč |
|---|---|
| Unit Price with VAT: | 13,41116 Kč |

