MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

SN74HC08PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC08PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC08PWRG4 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,60167 Kč | 9 203,34 Kč |
| 4 000 | 4,46554 Kč | 17 862,16 Kč |
| 6 000 | 4,39735 Kč | 26 384,10 Kč |
| 10 000 | 4,32182 Kč | 43 218,20 Kč |
| 14 000 | 4,27768 Kč | 59 887,52 Kč |
| 20 000 | 4,23521 Kč | 84 704,20 Kč |
| 50 000 | 4,14381 Kč | 207 190,50 Kč |
| Unit Price without VAT: | 4,60167 Kč |
|---|---|
| Unit Price with VAT: | 5,56802 Kč |





