
SN74HC08NSR | |
|---|---|
DigiKey Part Number | 296-12884-2-ND - Tape & Reel (TR) 296-12884-1-ND - Cut Tape (CT) 296-12884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08NSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC08DR | Texas Instruments | 45 600 | 296-1191-1-ND | 9,03000 Kč | Similar |
| SN74HC08NSR | Texas Instruments | 949 | 296-12884-1-ND | 19,11000 Kč | Parametric Equivalent |
| 74HC08D,653 | Nexperia USA Inc. | 3 | 1727-2777-1-ND | 3,99000 Kč | Similar |
| MM74HC08M | onsemi | 6 166 | MM74HC08M-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,39720 Kč | 309,93 Kč |
| 100 | 10,90220 Kč | 1 090,22 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| 500 | 9,75946 Kč | 4 879,73 Kč |
| 1 000 | 9,73446 Kč | 9 734,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,11481 Kč | 18 229,62 Kč |
| 4 000 | 8,87523 Kč | 35 500,92 Kč |
| 6 000 | 8,75529 Kč | 52 531,74 Kč |
| 10 000 | 8,62239 Kč | 86 223,90 Kč |
| 14 000 | 8,54470 Kč | 119 625,80 Kč |
| 20 000 | 8,47001 Kč | 169 400,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


