SN74HC08DTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 651
Unit Price: 0,27000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 170
Unit Price: 0,23000 Kč
Datasheet

Similar


onsemi
In Stock: 3 700
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 6 006
Unit Price: 0,46000 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08DTE4

DigiKey Part Number
SN74HC08DTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC08DTE4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08DTE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC08ADR2Gonsemi651MC74HC08ADR2GOSCT-ND0,27000 KčDirect
MM74HC08MXonsemi0MM74HC08MXCT-ND0,27000 KčDirect
74HC08D,653Nexperia USA Inc.01727-2777-1-ND0,16000 KčSimilar
74HC08S14-13Diodes Incorporated3 17031-74HC08S14-13CT-ND0,23000 KčSimilar
MC74HC08ADGonsemi3 700MC74HC08ADGOS-ND0,20000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes