
SN74HC04NSR | |
|---|---|
DigiKey Part Number | 296-12883-2-ND - Tape & Reel (TR) 296-12883-1-ND - Cut Tape (CT) 296-12883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04NSR |
Description | IC INVERTER 6CH 6-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 6 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC04M | onsemi | 322 | MM74HC04M-ND | 11,26000 Kč | Similar |
| TC74HC04AF(EL,F) | Toshiba Semiconductor and Storage | 870 | 264-TC74HC04AF(EL,F)CT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,99520 Kč | 274,88 Kč |
| 100 | 9,64570 Kč | 964,57 Kč |
| 250 | 9,00456 Kč | 2 251,14 Kč |
| 500 | 8,61750 Kč | 4 308,75 Kč |
| 1 000 | 8,55159 Kč | 8 551,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,03698 Kč | 16 073,96 Kč |
| 4 000 | 7,82128 Kč | 31 285,12 Kč |
| 6 000 | 7,71330 Kč | 46 279,80 Kč |
| 10 000 | 7,59359 Kč | 75 935,90 Kč |
| 14 000 | 7,52367 Kč | 105 331,38 Kč |
| 20 000 | 7,45637 Kč | 149 127,40 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |







