Parametric Equivalent
Parametric Equivalent

TC74HC04AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC04AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC04AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC04AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC04AF(EL,F) |
Description | IC INVERTER 6CH 1-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC04AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,64639 Kč | 7 292,78 Kč |
| 4 000 | 3,53445 Kč | 14 137,80 Kč |
| 6 000 | 3,47837 Kč | 20 870,22 Kč |
| 10 000 | 3,41625 Kč | 34 162,50 Kč |
| 14 000 | 3,37995 Kč | 47 319,30 Kč |
| 20 000 | 3,34505 Kč | 66 901,00 Kč |
| 50 000 | 3,26988 Kč | 163 494,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



