
SN74HC00DT | |
|---|---|
DigiKey Part Number | 296-31767-2-ND - Tape & Reel (TR) 296-31767-1-ND - Cut Tape (CT) 296-31767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00DT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC00ADR2G | onsemi | 11 472 | MC74HC00ADR2GOSCT-ND | 0,24000 Kč | Direct |
| MM74HC00M | onsemi | 5 963 | MM74HC00M-ND | 0,41000 Kč | Direct |
| MM74HC00MX | onsemi | 6 622 | MM74HC00MXCT-ND | 0,30000 Kč | Direct |
| 74HC00D,653 | Nexperia USA Inc. | 1 041 | 1727-2773-1-ND | 0,16000 Kč | Upgrade |
| 74HC00S14-13 | Diodes Incorporated | 1 498 | 31-74HC00S14-13CT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 25 | 13,35600 Kč | 333,90 Kč |
| 100 | 11,76880 Kč | 1 176,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,00836 Kč | 2 752,09 Kč |
| 500 | 10,55080 Kč | 5 275,40 Kč |
| 750 | 10,32125 Kč | 7 740,94 Kč |
| 1 250 | 10,06720 Kč | 12 584,00 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |


