
SN74CBTLV3245ARGYR | |
|---|---|
DigiKey Part Number | 296-17822-2-ND - Tape & Reel (TR) 296-17822-1-ND - Cut Tape (CT) 296-17822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3245ARGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3245ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,75400 Kč | 217,54 Kč |
| 25 | 19,72120 Kč | 493,03 Kč |
| 100 | 17,49130 Kč | 1 749,13 Kč |
| 250 | 16,42884 Kč | 4 107,21 Kč |
| 500 | 16,06348 Kč | 8 031,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,60887 Kč | 43 826,61 Kč |
| 6 000 | 14,28998 Kč | 85 739,88 Kč |
| 9 000 | 14,13039 Kč | 127 173,51 Kč |
| 15 000 | 13,95348 Kč | 209 302,20 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






