
SN74CB3Q3345RGYR | |
|---|---|
DigiKey Part Number | 296-19142-2-ND - Tape & Reel (TR) 296-19142-1-ND - Cut Tape (CT) 296-19142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3345RGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3345RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,17680 Kč | 404,42 Kč |
| 100 | 14,29960 Kč | 1 429,96 Kč |
| 250 | 13,40260 Kč | 3 350,65 Kč |
| 500 | 12,97928 Kč | 6 489,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,86793 Kč | 35 603,79 Kč |
| 6 000 | 11,59898 Kč | 69 593,88 Kč |
| 9 000 | 11,46428 Kč | 103 178,52 Kč |
| 15 000 | 11,31514 Kč | 169 727,10 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


