
SN74CB3Q3245RGYR | |
|---|---|
DigiKey Part Number | 296-19131-2-ND - Tape & Reel (TR) 296-19131-1-ND - Cut Tape (CT) 296-19131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3245RGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3245RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,06080 Kč | 1 306,08 Kč |
| 250 | 12,22924 Kč | 3 057,31 Kč |
| 500 | 11,79080 Kč | 5 895,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,80795 Kč | 32 423,85 Kč |
| 6 000 | 10,55888 Kč | 63 353,28 Kč |
| 9 000 | 10,43421 Kč | 93 907,89 Kč |
| 15 000 | 10,29603 Kč | 154 440,45 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |








