SN74CBT3257DBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 0,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 608
Unit Price: 0,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 283
Unit Price: 0,59000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 205
Unit Price: 0,59000 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257DBR

DigiKey Part Number
296-6436-2-ND - Tape & Reel (TR)
296-6436-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBT3257DBR
Description
IC MUX/DEMUX 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SSOP (0.209", 5.30mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3257ADS,118Nexperia USA Inc.01727-6739-1-ND0,50000 KčSimilar
PI5C3257QEDiodes Incorporated2PI5C3257QE-ND0,30000 KčSimilar
PI5C3257QEXDiodes Incorporated4 608PI5C3257QEXCT-ND0,33000 KčSimilar
QS3257QGRenesas Electronics Corporation283800-2189-ND0,59000 KčSimilar
QS3257QG8Renesas Electronics Corporation205800-QS3257QG8CT-ND0,59000 KčSimilar
Obsolete
Marketplace Stock: 15 850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15 850In Stock
Ships from Rochester Electronics, LLC