
SN74CBT16390DL | |
|---|---|
DigiKey Part Number | 296-1535-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16390DL |
Description | IC MUX/DEMUX 16 X 1:2 56-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 16 x 1:2 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16390DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 16 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 20 | 40,02200 Kč | 800,44 Kč |
| 40 | 37,68100 Kč | 1 507,24 Kč |
| 100 | 35,20520 Kč | 3 520,52 Kč |
| 260 | 33,21804 Kč | 8 636,69 Kč |
| 500 | 32,13576 Kč | 16 067,88 Kč |
| 1 000 | 31,18539 Kč | 31 185,39 Kč |
| 2 500 | 30,18269 Kč | 75 456,73 Kč |
| 5 000 | 29,57816 Kč | 147 890,80 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











