Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC157M96

DigiKey Part Number
296-31569-2-ND - Tape & Reel (TR)
296-31569-1-ND - Cut Tape (CT)
296-31569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC157M96
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC157M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,93030 Kč493,03 Kč
2504,56748 Kč1 141,87 Kč
5004,34910 Kč2 174,55 Kč
1 0004,17881 Kč4 178,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,97895 Kč9 947,38 Kč
5 0003,86439 Kč19 321,95 Kč
7 5003,80702 Kč28 552,65 Kč
12 5003,74347 Kč46 793,38 Kč
17 5003,70634 Kč64 860,95 Kč
25 0003,67061 Kč91 765,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč