
IS82C55AZ96 | |
|---|---|
DigiKey Part Number | IS82C55AZ96TR-ND - Tape & Reel (TR) IS82C55AZ96CT-ND - Cut Tape (CT) IS82C55AZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS82C55AZ96 |
Description | IC XPNDR PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 Parallel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 2.5mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,57000 Kč | 811,57 Kč |
| 10 | 645,41600 Kč | 6 454,16 Kč |
| 25 | 604,97760 Kč | 15 124,44 Kč |
| 100 | 561,01410 Kč | 56 101,41 Kč |
| 250 | 553,86844 Kč | 138 467,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 527,76080 Kč | 263 880,40 Kč |
| Unit Price without VAT: | 811,57000 Kč |
|---|---|
| Unit Price with VAT: | 981,99970 Kč |










