
SN74BCT25245DW | |
|---|---|
DigiKey Part Number | SN74BCT25245DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT25245DW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT25245DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 80mA, 188mA; 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,35000 Kč | 187,35 Kč |
| 10 | 145,64500 Kč | 1 456,45 Kč |
| 25 | 135,20840 Kč | 3 380,21 Kč |
| 100 | 123,73400 Kč | 12 373,40 Kč |
| 250 | 118,26312 Kč | 29 565,78 Kč |
| 500 | 114,96584 Kč | 57 482,92 Kč |
| 1 000 | 112,25186 Kč | 112 251,86 Kč |
| Unit Price without VAT: | 187,35000 Kč |
|---|---|
| Unit Price with VAT: | 226,69350 Kč |









