
5710122F | |
|---|---|
DigiKey Part Number | 350-1865-ND |
Manufacturer | |
Manufacturer Product Number | 5710122F |
Description | LED CBI 2MM BI-LVL GREEN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710122F Models |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 8.7mcd |
Series | Viewing Angle 38° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Voltage Rating 2.1V |
Color Green (x 2) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm | Base Product Number |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 50 | 31,46340 Kč | 1 573,17 Kč |
| 100 | 29,30480 Kč | 2 930,48 Kč |
| 500 | 25,45966 Kč | 12 729,83 Kč |
| 1 000 | 24,20607 Kč | 24 206,07 Kč |
| 2 000 | 23,14494 Kč | 46 289,88 Kč |
| 5 000 | 21,98827 Kč | 109 941,35 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





