LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710133F

DigiKey Part Number
350-1866-ND
Manufacturer
Manufacturer Product Number
5710133F
Description
LED CBI 2MM BI-LVL YLW DIFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5710133F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd
Series
Viewing Angle
38°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
2.1V
Color
Yellow (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
585nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
5031,46340 Kč1 573,17 Kč
10029,30480 Kč2 930,48 Kč
50025,45966 Kč12 729,83 Kč
1 00024,20607 Kč24 206,07 Kč
2 00023,14494 Kč46 289,88 Kč
5 00021,98827 Kč109 941,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč