Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AXC8T245RHLR | |
|---|---|
DigiKey Part Number | 296-48832-2-ND - Tape & Reel (TR) 296-48832-1-ND - Cut Tape (CT) 296-48832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245RHLR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC8T245RHLR Models |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW,118 | Nexperia USA Inc. | 864 | 1727-4181-1-ND | 19,60000 Kč | Similar |
| 74LVC4245APW-Q100J | Nexperia USA Inc. | 0 | 1727-8433-1-ND | 15,85000 Kč | Similar |
| 74LVC8T245PW,118 | Nexperia USA Inc. | 919 | 1727-4417-1-ND | 18,98000 Kč | Similar |
| 74LVX3245MTC | onsemi | 0 | 74LVX3245MTC-ND | 0,00000 Kč | Similar |
| 74LVX3245MTCX | onsemi | 5 921 | 74LVX3245MTCXCT-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 25 | 24,50120 Kč | 612,53 Kč |
| 100 | 21,81690 Kč | 2 181,69 Kč |
| 250 | 20,53848 Kč | 5 134,62 Kč |
| 500 | 20,29406 Kč | 10 147,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,34846 Kč | 55 045,38 Kč |
| 6 000 | 17,96475 Kč | 107 788,50 Kč |
| 9 000 | 17,77269 Kč | 159 954,21 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |

















