SN74AVCH4T245PWE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 644
Unit Price: 30,41000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 36 945
Unit Price: 37,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 20,62000 Kč
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH4T245PWE4

DigiKey Part Number
SN74AVCH4T245PWE4-ND
Manufacturer
Manufacturer Product Number
SN74AVCH4T245PWE4
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH4T245PWE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45019,79082 Kč8 905,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,79082 Kč
Unit Price with VAT:23,94689 Kč