SN74AVCH20T245GR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 593
Unit Price: 65,49000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 410
Unit Price: 65,07000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 939
Unit Price: 47,13000 Kč
Datasheet
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH20T245GR

DigiKey Part Number
296-17819-2-ND - Tape & Reel (TR)
296-17819-1-ND - Cut Tape (CT)
296-17819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH20T245GR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH20T245GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
56-TSSOP
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC20T245DGGRTexas Instruments3 593296-17299-1-ND65,49000 KčParametric Equivalent
SN74AVCH20T245GRTexas Instruments1 410296-17819-1-ND65,07000 KčParametric Equivalent
74AVCH20T245DGG,11Nexperia USA Inc.2 9391727-4398-1-ND47,13000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 410 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1048,84400 Kč488,44 Kč
2544,75600 Kč1 118,90 Kč
10040,26780 Kč4 026,78 Kč
25038,67360 Kč9 668,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00034,89949 Kč69 798,98 Kč
4 00034,18013 Kč136 720,52 Kč
6 00033,81994 Kč202 919,64 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč

Other Suppliers on DigiKey

1 410In Stock
Ships from Rochester Electronics, LLC