Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC20T245DGGR

DigiKey Part Number
296-17299-2-ND - Tape & Reel (TR)
296-17299-1-ND - Cut Tape (CT)
296-17299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC20T245DGGR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC20T245DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
56-TSSOP
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC20T245DGG,118Nexperia USA Inc.1581727-4395-1-ND39,00000 KčUpgrade
74AVCH20T245DGG,11Nexperia USA Inc.2 9391727-4398-1-ND47,13000 KčSimilar
In-Stock: 3 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,49000 Kč65,49 Kč
1049,13600 Kč491,36 Kč
2545,03120 Kč1 125,78 Kč
10040,52020 Kč4 052,02 Kč
25038,92888 Kč9 732,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00035,12452 Kč70 249,04 Kč
4 00034,40141 Kč137 605,64 Kč
6 00034,03910 Kč204 234,60 Kč
Manufacturers Standard Package
Unit Price without VAT:65,49000 Kč
Unit Price with VAT:79,24290 Kč