Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC20T245DGG,118

DigiKey Part Number
1727-4395-2-ND - Tape & Reel (TR)
1727-4395-1-ND - Cut Tape (CT)
1727-4395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC20T245DGG,118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVC20T245DGG,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
56-TSSOP
Number of Bits per Element
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH20T245DGG,11Nexperia USA Inc.2 9391727-4398-1-ND47,13000 KčParametric Equivalent
SN74AVC20T245DGGRTexas Instruments3 593296-17299-1-ND65,49000 KčSimilar
SN74AVCH20T245GRTexas Instruments1 410296-17819-1-ND65,07000 KčSimilar
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1028,73900 Kč287,39 Kč
2526,14440 Kč653,61 Kč
10023,29560 Kč2 329,56 Kč
25021,93748 Kč5 484,37 Kč
50021,11870 Kč10 559,35 Kč
1 00021,07907 Kč21 079,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,88989 Kč39 779,78 Kč
4 00019,43347 Kč77 733,88 Kč
6 00019,20493 Kč115 229,58 Kč
10 00018,95156 Kč189 515,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč