
74AVC20T245DGG,118 | |
|---|---|
DigiKey Part Number | 1727-4395-2-ND - Tape & Reel (TR) 1727-4395-1-ND - Cut Tape (CT) 1727-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC20T245DGG,118 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC20T245DGG,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCH20T245DGG,11 | Nexperia USA Inc. | 2 939 | 1727-4398-1-ND | 47,13000 Kč | Parametric Equivalent |
| SN74AVC20T245DGGR | Texas Instruments | 3 593 | 296-17299-1-ND | 65,49000 Kč | Similar |
| SN74AVCH20T245GR | Texas Instruments | 1 410 | 296-17819-1-ND | 65,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 25 | 26,14440 Kč | 653,61 Kč |
| 100 | 23,29560 Kč | 2 329,56 Kč |
| 250 | 21,93748 Kč | 5 484,37 Kč |
| 500 | 21,11870 Kč | 10 559,35 Kč |
| 1 000 | 21,07907 Kč | 21 079,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,88989 Kč | 39 779,78 Kč |
| 4 000 | 19,43347 Kč | 77 733,88 Kč |
| 6 000 | 19,20493 Kč | 115 229,58 Kč |
| 10 000 | 18,95156 Kč | 189 515,60 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |


