
SN74AUP2G17YFPR | |
|---|---|
DigiKey Part Number | 296-25208-2-ND - Tape & Reel (TR) 296-25208-1-ND - Cut Tape (CT) 296-25208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G17YFPR |
Description | IC BUFF NON-INVERT 3.6V 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G17YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,62000 Kč | 116,20 Kč |
| 25 | 10,44080 Kč | 261,02 Kč |
| 100 | 9,15460 Kč | 915,46 Kč |
| 250 | 8,53956 Kč | 2 134,89 Kč |
| 500 | 8,16866 Kč | 4 084,33 Kč |
| 1 000 | 8,08383 Kč | 8 083,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,48699 Kč | 22 460,97 Kč |
| 6 000 | 7,30267 Kč | 43 816,02 Kč |
| 9 000 | 7,21030 Kč | 64 892,70 Kč |
| 15 000 | 7,10801 Kč | 106 620,15 Kč |
| 21 000 | 7,04825 Kč | 148 013,25 Kč |
| 30 000 | 6,99072 Kč | 209 721,60 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |











