
SN74AUP1T97DSFR | |
|---|---|
DigiKey Part Number | 296-27351-2-ND - Tape & Reel (TR) 296-SN74AUP1T97DSFRCT-ND - Cut Tape (CT) 296-SN74AUP1T97DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T97DSFR |
Description | IC XLTR VL UNIDIR 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T97DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 100 | 5,89400 Kč | 589,40 Kč |
| 250 | 5,47132 Kč | 1 367,83 Kč |
| 500 | 5,21662 Kč | 2 608,31 Kč |
| 1 000 | 5,05642 Kč | 5 056,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,65205 Kč | 23 260,25 Kč |
| 10 000 | 4,54221 Kč | 45 422,10 Kč |
| 15 000 | 4,48723 Kč | 67 308,45 Kč |
| 25 000 | 4,42628 Kč | 110 657,00 Kč |
| 35 000 | 4,39066 Kč | 153 673,10 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |











