IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWG917M111MGTBA

DigiKey Part Number
336-SIWG917M111MGTBA-ND
Manufacturer
Manufacturer Product Number
SIWG917M111MGTBA
Description
IC RF TXRX+MCU BLE 84QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIWG917M111MGTBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
54Mbps
Power - Output
19.5dBm
Sensitivity
-97.5dBm
Memory Size
8MB Flash, 672kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
GPIO
45
Voltage - Supply
1.8V, 3.3V
Current - Receiving
19mA
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
84-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
84-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10132,79100 Kč1 327,91 Kč
25125,69400 Kč3 142,35 Kč
100115,95100 Kč11 595,10 Kč
260109,87688 Kč28 567,99 Kč
520105,77177 Kč55 001,32 Kč
1 040101,90491 Kč105 981,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč