
MX25UM25645GXDI00 | |
|---|---|
DigiKey Part Number | 1092-MX25UM25645GXDI00-ND |
Manufacturer | |
Manufacturer Product Number | MX25UM25645GXDI00 |
Description | IC FLASH 256MBIT SPI/OC 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 200 MHz 5 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8, 256M x 1 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 60µs, 750µs | |
Access Time | 5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 135,98300 Kč | 1 359,83 Kč |
| 25 | 131,90120 Kč | 3 297,53 Kč |
| 50 | 128,79760 Kč | 6 439,88 Kč |
| 100 | 125,70870 Kč | 12 570,87 Kč |
| 480 | 118,80144 Kč | 57 024,69 Kč |
| 960 | 115,81075 Kč | 111 178,32 Kč |
| 1 440 | 114,08549 Kč | 164 283,11 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |











