FLASH Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATXP032-CCUE-T

DigiKey Part Number
1265-1349-2-ND - Tape & Reel (TR)
1265-1349-1-ND - Cut Tape (CT)
1265-1349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXP032-CCUE-T
Description
IC FLASH 32MBIT SPI/QUAD 24CBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-CBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
ATXP032-CCUE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00090,01927 Kč180 038,54 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
10108,45500 Kč1 084,55 Kč
25105,24200 Kč2 631,05 Kč
50102,79360 Kč5 139,68 Kč
100100,34730 Kč10 034,73 Kč
25097,13508 Kč24 283,77 Kč
50094,73038 Kč47 365,19 Kč
1 00092,35592 Kč92 355,92 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
10104,29700 Kč1 042,97 Kč
25101,19360 Kč2 529,84 Kč
5098,83760 Kč4 941,88 Kč
10096,48790 Kč9 648,79 Kč
25093,39996 Kč23 349,99 Kč
50091,08764 Kč45 543,82 Kč
1 00088,80411 Kč88 804,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč