N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8812DB-T2-E1

DigiKey Part Number
SI8812DB-T2-E1TR-ND - Tape & Reel (TR)
SI8812DB-T2-E1CT-ND - Cut Tape (CT)
SI8812DB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8812DB-T2-E1
Description
MOSFET N-CH 20V 4MICROFOOT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8812DB-T2-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
59mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 8 V
Vgs (Max)
±5V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,35200 Kč103,52 Kč
1006,67320 Kč667,32 Kč
5005,08152 Kč2 540,76 Kč
1 0004,56832 Kč4 568,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,91578 Kč11 747,34 Kč
6 0003,58709 Kč21 522,54 Kč
9 0003,41959 Kč30 776,31 Kč
15 0003,23135 Kč48 470,25 Kč
21 0003,11991 Kč65 518,11 Kč
30 0003,01159 Kč90 347,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč