ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T97DBVR

DigiKey Part Number
296-17563-2-ND - Tape & Reel (TR)
296-17563-1-ND - Cut Tape (CT)
296-17563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T97DBVR
Description
IC XLTR VL UNIDIR SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T97DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,76700 Kč77,67 Kč
256,93800 Kč173,45 Kč
1006,03500 Kč603,50 Kč
2505,60352 Kč1 400,88 Kč
5005,34334 Kč2 671,67 Kč
1 0005,18525 Kč5 185,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,86508 Kč14 595,24 Kč
6 0004,73572 Kč28 414,32 Kč
9 0004,67092 Kč42 038,28 Kč
15 0004,59917 Kč68 987,55 Kč
21 0004,55722 Kč95 701,62 Kč
30 0004,51690 Kč135 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč

Other Suppliers on DigiKey

21 000In Stock
Ships from Rochester Electronics, LLC