
NCP45524IMNTWG-L | |
|---|---|
DigiKey Part Number | NCP45524IMNTWG-LOSTR-ND - Tape & Reel (TR) NCP45524IMNTWG-LOSCT-ND - Cut Tape (CT) NCP45524IMNTWG-LOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45524IMNTWG-L |
Description | IC PWR SWITCH N-CHAN 1:1 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP45524IMNTWG-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| 25 | 18,38080 Kč | 459,52 Kč |
| 100 | 16,28220 Kč | 1 628,22 Kč |
| 250 | 15,28060 Kč | 3 820,15 Kč |
| 500 | 14,67732 Kč | 7 338,66 Kč |
| 1 000 | 14,18075 Kč | 14 180,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,56736 Kč | 40 702,08 Kč |
| 6 000 | 13,26711 Kč | 79 602,66 Kč |
| 9 000 | 13,11689 Kč | 118 052,01 Kč |
| 15 000 | 12,95027 Kč | 194 254,05 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |






