


CDBA2200-HF | |
|---|---|
DigiKey Part Number | 641-1695-2-ND - Tape & Reel (TR) 641-1695-1-ND - Cut Tape (CT) 641-1695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2200-HF |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2200-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 5,79540 Kč | 579,54 Kč |
| 500 | 4,38984 Kč | 2 194,92 Kč |
| 1 000 | 3,93587 Kč | 3 935,87 Kč |
| 2 000 | 3,55381 Kč | 7 107,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,13983 Kč | 15 699,15 Kč |
| 10 000 | 2,88380 Kč | 28 838,00 Kč |
| 15 000 | 2,75337 Kč | 41 300,55 Kč |
| 25 000 | 2,60683 Kč | 65 170,75 Kč |
| 35 000 | 2,52005 Kč | 88 201,75 Kč |
| 50 000 | 2,43571 Kč | 121 785,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









