Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T58DRYR

DigiKey Part Number
296-SN74AUP1T58DRYRTR-ND - Tape & Reel (TR)
296-SN74AUP1T58DRYRCT-ND - Cut Tape (CT)
296-SN74AUP1T58DRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T58DRYR
Description
IC XLTR VL UNIDIR 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T58DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 2.7 V
Voltage - VCCB
2.3 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Configurable Gate Logic Functions
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 328 406 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,66200 Kč76,62 Kč
256,86240 Kč171,56 Kč
1005,96350 Kč596,35 Kč
2505,53700 Kč1 384,25 Kč
5005,27976 Kč2 639,88 Kč
1 0005,12083 Kč5 120,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,70968 Kč23 548,40 Kč
10 0004,59875 Kč45 987,50 Kč
15 0004,54322 Kč68 148,30 Kč
25 0004,48163 Kč112 040,75 Kč
35 0004,44569 Kč155 599,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč

Other Suppliers on DigiKey

328 406In Stock
Ships from Rochester Electronics, LLC