


SN74AUP1G98DCKR | |
|---|---|
DigiKey Part Number | 296-19088-2-ND - Tape & Reel (TR) 296-19088-1-ND - Cut Tape (CT) 296-19088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G98DCKR |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G98DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,90500 Kč | 49,05 Kč |
| 25 | 4,36160 Kč | 109,04 Kč |
| 100 | 3,75950 Kč | 375,95 Kč |
| 250 | 3,47072 Kč | 867,68 Kč |
| 500 | 3,29770 Kč | 1 648,85 Kč |
| 1 000 | 3,15497 Kč | 3 154,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97850 Kč | 8 935,50 Kč |
| 6 000 | 2,89220 Kč | 17 353,20 Kč |
| 9 000 | 2,84898 Kč | 25 640,82 Kč |
| 15 000 | 2,80110 Kč | 42 016,50 Kč |
| 21 000 | 2,77310 Kč | 58 235,10 Kč |
| 30 000 | 2,74617 Kč | 82 385,10 Kč |
| 75 000 | 2,68822 Kč | 201 616,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










