


SN74AUP1G97DCKR | |
|---|---|
DigiKey Part Number | 296-19086-2-ND - Tape & Reel (TR) 296-19086-1-ND - Cut Tape (CT) 296-19086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97DCKR |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 25 | 3,90680 Kč | 97,67 Kč |
| 100 | 3,35750 Kč | 335,75 Kč |
| 250 | 3,09688 Kč | 774,22 Kč |
| 500 | 2,93942 Kč | 1 469,71 Kč |
| 1 000 | 2,80975 Kč | 2 809,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64956 Kč | 7 948,68 Kč |
| 6 000 | 2,57122 Kč | 15 427,32 Kč |
| 9 000 | 2,53199 Kč | 22 787,91 Kč |
| 15 000 | 2,48849 Kč | 37 327,35 Kč |
| 21 000 | 2,46309 Kč | 51 724,89 Kč |
| 30 000 | 2,43866 Kč | 73 159,80 Kč |
| 75 000 | 2,38603 Kč | 178 952,25 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |





