Current Monitor Regulator High-Side 10mA SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA219BIDCNT

DigiKey Part Number
296-27898-2-ND - Tape & Reel (TR)
296-27898-1-ND - Cut Tape (CT)
296-27898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219BIDCNT
Description
IC CURRENT MONITOR 0.5% SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA219BIDCNT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
0V ~ 26V
Manufacturer
Texas Instruments
Current - Output
10mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8
Function
Current Monitor
Supplier Device Package
SOT-23-8
Sensing Method
High-Side
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1046,97300 Kč469,73 Kč
2542,99560 Kč1 074,89 Kč
10038,63420 Kč3 863,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,55500 Kč9 138,75 Kč
50035,30142 Kč17 650,71 Kč
75034,67329 Kč26 004,97 Kč
1 25033,97745 Kč42 471,81 Kč
1 75033,57076 Kč58 748,83 Kč
2 50033,17978 Kč82 949,45 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč