
SI1922EDH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1922EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1922EDH-T1-GE3CT-ND - Cut Tape (CT) SI1922EDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1922EDH-T1-GE3 |
Description | MOSFET 2N-CH 20V 1.3A SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 198mOhm @ 1A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.25W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
FET Feature Logic Level Gate | Supplier Device Package SC-70-6 |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1922EDH-T1-BE3 | Vishay Siliconix | 3 588 | 742-SI1922EDH-T1-BE3CT-ND | 14,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 9,76000 Kč | 97,60 Kč |
| 100 | 6,26920 Kč | 626,92 Kč |
| 500 | 4,76424 Kč | 2 382,12 Kč |
| 1 000 | 4,27913 Kč | 4 279,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66188 Kč | 10 985,64 Kč |
| 6 000 | 3,35096 Kč | 20 105,76 Kč |
| 9 000 | 3,19249 Kč | 28 732,41 Kč |
| 15 000 | 3,01441 Kč | 45 216,15 Kč |
| 21 000 | 2,90895 Kč | 61 087,95 Kč |
| 30 000 | 2,80647 Kč | 84 194,10 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |







