Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G80DCKR

DigiKey Part Number
296-19084-2-ND - Tape & Reel (TR)
296-19084-1-ND - Cut Tape (CT)
296-19084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G80DCKR
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G80DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
260 MHz
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
1.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,73600 Kč47,36 Kč
254,19320 Kč104,83 Kč
1003,61430 Kč361,43 Kč
2503,33600 Kč834,00 Kč
5003,16844 Kč1 584,22 Kč
1 0003,03015 Kč3 030,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85971 Kč8 579,13 Kč
6 0002,77622 Kč16 657,32 Kč
9 0002,73442 Kč24 609,78 Kč
15 0002,68811 Kč40 321,65 Kč
21 0002,66105 Kč55 882,05 Kč
30 0002,63502 Kč79 050,60 Kč
75 0002,57897 Kč193 422,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč

Other Suppliers on DigiKey

36 208In Stock
Ships from Rochester Electronics, LLC