


74AUP1G80GW,125 | |
|---|---|
DigiKey Part Number | 1727-6842-2-ND - Tape & Reel (TR) 1727-6842-1-ND - Cut Tape (CT) 1727-6842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G80GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 25 | 2,87960 Kč | 71,99 Kč |
| 100 | 2,46290 Kč | 246,29 Kč |
| 250 | 2,26160 Kč | 565,40 Kč |
| 500 | 2,14120 Kč | 1 070,60 Kč |
| 1 000 | 2,04206 Kč | 2 042,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91941 Kč | 5 758,23 Kč |
| 6 000 | 1,85942 Kč | 11 156,52 Kč |
| 9 000 | 1,82934 Kč | 16 464,06 Kč |
| 15 000 | 1,79603 Kč | 26 940,45 Kč |
| 21 000 | 1,77656 Kč | 37 307,76 Kč |
| 30 000 | 1,75784 Kč | 52 735,20 Kč |
| 75 000 | 1,71753 Kč | 128 814,75 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |











